Filter Your Search
1 - 3 of 3 results
|
V12P12HM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 A | 800 mV | 500 µA | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 120 V | R-PDSO-F3 | e3 | AEC-Q101 | TO-277A | 1 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
V12P12HM3/87A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREEWHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -40 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |||||||||
|
V12P12HM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 A | 800 mV | 500 µA | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 120 V | R-PDSO-F3 | e3 | AEC-Q101 | TO-277A | 1 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay |