Parametric results for: V04 FAIRCHILD under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 8,246 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Fairchild Semiconductor Corporation
Select parts from the table below to compare.
Compare
Compare
FDP054N10
Fairchild Semiconductor Corporation
$1.4777 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 120 A 5.5 mΩ ULTRA-LOW RESISTANCE 1153 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 263 W 576 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 ROHS COMPLIANT PACKAGE-3 3 TO220, MOLDED, 3LD, NON JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FDP038AN06A0
Fairchild Semiconductor Corporation
$1.5593 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 17 A 3.8 mΩ 625 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220AB, 3 PIN 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FDP2532
Fairchild Semiconductor Corporation
$1.5829 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220AB, 3 PIN 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FSGL134R4
Fairchild Semiconductor Corporation
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 10 A 125 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 40 A SWITCHING SILICON TO-205AF O-MBCY-W3 e0 Not Qualified 150 °C METAL ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM FAIRCHILD SEMICONDUCTOR CORP BCY CYLINDRICAL, O-MBCY-W3 4 compliant EAR99
FDD8896_NF054
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE 1 94 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 mW 175 °C FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99
FRF254R
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 17 A 185 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 51 A SWITCHING SILICON TO-254AA S-MSFM-P3 e0 Not Qualified 150 °C ISOLATED METAL SQUARE FLANGE MOUNT TIN LEAD PIN/PEG SINGLE FAIRCHILD SEMICONDUCTOR CORP compliant EAR99
FDP2552
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 5 A 36 mΩ 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220AB, 3 PIN 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FQT3P20TF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 200 V 1 670 mA 2.7 Ω 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 2.7 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-223 4 MOLDED PACKAGE, SOT-223, 4 LEAD not_compliant EAR99 8541.29.00.95
RFD3055LESM9A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 107 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK TO-252 VARIANT, 3 PIN 3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 8541.29.00.95
IRFW630BTM
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL YES SINGLE 1 9 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 72 W e0 150 °C Tin/Lead (Sn/Pb) FAIRCHILD SEMICONDUCTOR CORP compliant EAR99