Filter Your Search
1 - 1 of 1 results
|
V-10G1-1C24-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |