Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
UX60-MB-5ST(70)
Hirose Electric Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Shell Material
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Number of Ports |
Polarization Key
|
Withdrawl Force-Min
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Pattern
|
Contact Style
|
Empty Shell
|
Insulator Color
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
Plating Thickness
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | STRAIGHT | USB CONNECTOR | SHIELDED | 100VAC V | NO | 35 N | 100 MΩ | 1 | POLARIZED HOUSING | 7 N | UL | 94V-0 | -30 °C | 75 °C | RECEPTACLE | RECTANGULAR | USB2.0 B | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29.5u inch | TIN | SURFACE MOUNT | 0.156 inch | 0.354 inch | 0.303 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | Hirose |
|
UX60-MB-5ST(70)
Hirose Electric Co Ltd
|
$0.5941 | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | STRAIGHT | USB CONNECTOR | SHIELDED | 100VAC V | NO | 35 N | 100 MΩ | 1 | POLARIZED HOUSING | 7 N | UL | 94V-0 | -30 °C | 75 °C | RECEPTACLE | RECTANGULAR | USB2.0 B | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29.5u inch | TIN | SURFACE MOUNT | 0.156 inch | 0.354 inch | 0.303 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | Hirose |