Filter Your Search
1 - 10 of 12 results
|
UTP28SP8.5MBU
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MYL
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MGR
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MPK
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MVL
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5M
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MRD
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MGY
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | Panduit | ||
|
UTP28SP8.5MOR
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP8.5MBL
Panduit Corp
|
$38.5240 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 8.5 mm | PANDUIT CORP | compliant |