Filter Your Search
1 - 3 of 3 results
|
UTL-22.37OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.37 Ω | 1 % | 2 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-2237OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 237 Ω | 1 % | 2 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTL-223.7OHM1%TAPE/REEL
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 23.7 Ω | 1 % | 2 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 97 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 25.4 mm | 5.5 mm | 13 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |