Filter Your Search
1 - 3 of 3 results
|
UT54ACTS153-UVXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | YES | DFP | MULTIPLEXER | CMOS | 8 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
UT54ACTS153-UVXR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 2 | 4 | 1 | YES | DFP | ACT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||
|
UT54ACTS153-UVXR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 |