Filter Your Search
1 - 2 of 2 results
|
UPD78F9234MC(T)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | 30 | compliant | 8542.31.00.01 | |||||||||
|
UPD78F9234MC(T)-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 8192 | 256 | UPD78K0 | YES | CMOS | FLASH | 15.2 mA | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | LSSOP | 30 | unknown | 8542.31.00.01 | PLSP0030JB | Renesas Electronics |