Filter Your Search
1 - 2 of 2 results
|
UPD78C18GQ(A)-XXX-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD78C18GQA-XXX-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 1024 | UPD7800 | 8 | 8 | 15 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PZIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | unknown | 8542.31.00.01 |