Filter Your Search
1 - 10 of 37 results
|
UPD789166YGB-XXX-8ES-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD789166GB(A)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
UPD789166GA-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS AMERICA INC | 7 X 7 MM, FINE PITCH, LEAD FREE, PLASTIC, TQFP-48 | compliant | ||||||||||||||||||||||||
|
UPD789166GA-XXX-9EU
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 10 MHz | 16834 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, PLASTIC, TQFP-48 | 48 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD789166YGA-XXX-9EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS AMERICA INC | 7 X 7 MM, FINE PITCH, PLASTIC, TQFP-48 | compliant | ||||||||||||||||||||||||||
|
UPD789166GA-9EU-A
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 10 MHz | 16384 | 512 | 512 | 78K0 | 31 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 8 | 8 | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | 85 °C | -40 °C | 100 | UNSPECIFIED | UNSPECIFIED | UNSPECIFIED | QUAD | RENESAS ELECTRONICS CORP | TFQFP-100 | compliant | 8542.31.00.01 | 2020-10-07 | ||||||||||||||||||||||||||
|
UPD789166GB-XXX-8ES-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 16834 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD789166YGA(A)-XXX-9EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 16384 | 512 | UPD78K0 | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | NEC ELECTRONICS AMERICA INC | LQFP | 7 X 7 MM, FINE PITCH, PLASTIC, TQFP-48 | 48 | compliant | 8542.31.00.01 | PTQP0048KC | Renesas Electronics | |||||||||||||
|
UPD789166GB(A2)-XXX-8ES
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 16384 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD789166GBA1-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant |