Filter Your Search
1 - 3 of 3 results
|
UPD784035GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
UPD784035GCA-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | compliant | |||||
|
UPD784035GC(A)-XXX-3B9
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 2.70 MM HEIGHT, PLASTIC, QFP-80 | compliant |