Filter Your Search
1 - 3 of 3 results
|
UPD780143GCA-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 10 MHz | 24576 | 1056 | UPD78K0 | 8 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | 8 | YES | MROM | 17.5 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||
|
UPD780143GCA-XXX-8BT
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-80 | compliant | ||||||||||||
|
UPD780143GC(A)-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY@5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 8542.31.00.01 |