Filter Your Search
1 - 3 of 3 results
|
UPD780131GB(A)-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY@5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.5 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
UPD780131GB(A)-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 12 MHz | 8192 | 512 | UPD78K0 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | 8 | YES | MROM | 27.2 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
UPD780131GB(A)-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant |