Filter Your Search
1 - 10 of 101 results
|
UPD780021AYCW(A)-XXX
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | compliant | |||||||||||||||||||||
|
UPD780021AGK-XXX-8A8
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, LQFP-64 | compliant | |||||||||||||||||||||
|
UPD780021AGC-XXX-8BS-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||||||||||
|
UPD780021AYGB(A)-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||||||||||
|
UPD780021ACW-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | NO | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | compliant | |||||||||||||||||||||
|
UPD780021AYGC-XXX-AB8
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, QFP-64 | compliant | |||||||||||||||||||||
|
UPD780021ASGB-XXX-8ET-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e6 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LQFP, | compliant | QFP | 52 | 8542.31.00.01 | ||||||||||||||||||||
|
UPD780021AGK-XXX-9ET-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | TQFP, | compliant | QFP | 64 | 8542.31.00.01 | ||||||||||||||||||
|
UPD780021AGB(A)-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant | |||||||||||||||||||||
|
UPD780021AGC-XXX-8BS
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 8192 | 512 | UPD7800 | 8 | 16 | 12 MHz | 51 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP, | compliant | LQFP | 64 | 8542.31.00.01 | PLQP0064GC | Renesas Electronics |