Filter Your Search
1 - 3 of 3 results
|
UPD753036GC(A)-XXX-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 44 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||
|
UPD753036GC(A)-XXX-3B9
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6 MHz | 44 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 | compliant | |||||
|
UPD753036GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6 MHz | 44 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |