Filter Your Search
1 - 3 of 3 results
|
UPD750064CU(A)-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | compliant | |||||||||||||
|
UPD750064CU(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | compliant | DIP | 42 | 8542.31.00.01 | ||||||||||
|
UPD750064CU(A)-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1.5 MHz | 8192 | 256 | UPD75XL | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | NO | MROM | 6.6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | RENESAS ELECTRONICS CORP | SDIP, SDIP42,.6 | unknown | DIP | 42 | 8542.31.00.01 |