Filter Your Search
1 - 2 of 2 results
|
UPD70F3318YGJ-UEN-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 24 | 10 MHz | 128 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | YES | YES | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KD | compliant | 5A002 | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3318YGJ-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 10 MHz | 16 | 24 | 10 MHz | 128 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 |