Filter Your Search
1 - 4 of 4 results
|
UPC78L15J-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | RENESAS ELECTRONICS CORP | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
UPC78L15J
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 30 V | 17.5 V | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | , SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
UPC78L15J
NEC Electronics Group
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NEC ELECTRONICS CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
UPC78L15J-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 70 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEC ELECTRONICS CORP | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |