Filter Your Search
1 - 10 of 36 results
|
0402UP130F4T1C
Presidio Components Inc
|
Check for Price | Active | 13 pF | 200 V | 1 % | 0402 | UP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP270J4T1C
Presidio Components Inc
|
Check for Price | Active | 27 pF | 200 V | 5 % | 0402 | UP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP220G4T1C
Presidio Components Inc
|
Check for Price | Active | 22 pF | 200 V | 2 % | 0402 | UP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP240J4T1C
Presidio Components Inc
|
Check for Price | Active | 24 pF | 200 V | 5 % | 0402 | UP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP220F4T1C
Presidio Components Inc
|
Check for Price | Active | 22 pF | 200 V | 1 % | 0402 | UP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP130J4T1C
Presidio Components Inc
|
Check for Price | Active | 13 pF | 200 V | 5 % | 0402 | UP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP110G4T1C
Presidio Components Inc
|
Check for Price | Yes | Active | 11 pF | 200 V | 2 % | 0402 | UP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||
|
0402UP160G4T1C
Presidio Components Inc
|
Check for Price | Active | 16 pF | 200 V | 2 % | 0402 | UP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402UP100G4T1C
Presidio Components Inc
|
Check for Price | Yes | Active | 10 pF | 200 V | 2 % | 0402 | UP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||
|
0402UP150F4T1C
Presidio Components Inc
|
Check for Price | Yes | Active | 15 pF | 200 V | 1 % | 0402 | UP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 |