Filter Your Search
1 - 10 of 60 results
|
315610050210871+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 635 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
245612050114835
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||
|
FCN-568P068-G/01-V4
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -55 °C | 85 °C | PEG | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | YES | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.874 inch | 2.233 inch | FUJITSU COMPONENT LTD | unknown | ||||||||||
|
315027068020833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||||
|
FCN-565P068-G/08-V4
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 1.386 inch | 2.35 inch | 0.118 inch | FUJITSU COMPONENT LTD | unknown | ||||
|
FCN-565R088-G/B
FUJITSU Component Ltd
|
Check for Price | Obsolete | 88 | 2 | 3 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | ONE | SOLDER | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||||||||||||||||
|
245611050113835
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||
|
FCN-568P068-G/0663-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 1 | 1.27 mm | 1 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | PCMCIA CONNECTOR | W/ FG CLIP, RIGHT BTN EJECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | -55 °C | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 0.827 inch | 2.228 inch | FUJITSU COMPONENT LTD | unknown | ||||||||||
|
FCN-568P068-G/J-V4
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 640 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.225 inch | 0.75 inch | 2.233 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
245612050113833
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown |