Filter Your Search
1 - 2 of 2 results
|
UCC37321DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 14 V | 9 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UCC37321DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | TOTEM-POLE | 9 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 1 | 9 A | COMPLEMENTARY | 650 µA | 15 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |