Filter Your Search
1 - 10 of 19 results
|
UBX2A220MPL1TD
Nichicon Corporation
|
$1.0436 | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||
|
UBX2A221MHL
Nichicon Corporation
|
$2.6199 | Yes | Yes | Obsolete | 220 µF | 100 V | 924.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.08 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBX2A221MHL1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 1.38 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A220MPL1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A220MPL1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A220MPL1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A220MPL1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A221MHL1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 1.38 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A220MPL1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 390 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBX2A221MHL1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 1.38 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |