Parametric results for: U卡评测(www.usdtcard.org)Ai4... under Delay Lines

Filter Your Search

1 - 10 of 226 results

|
-
-
-
-
Manufacturer Part Number: ai4
Select parts from the table below to compare.
Compare
Compare
FAI4D-30
Rhombus Industries Inc
Check for Price Active 5 V 30 ns 1 NO DIP 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 130 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 4 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm RHOMBUS INDUSTRIES INC DIP DIP, 14 unknown 8542.39.00.01
FAI4D-25
Rhombus Industries Inc
Check for Price Active 5 V 25 ns 1 NO DIP 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 130 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 4 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm RHOMBUS INDUSTRIES INC DIP DIP, 14 unknown 8542.39.00.01
FAI4D-35
Rhombus Industries Inc
Check for Price Active 5 V 35 ns 4 NO DIP 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 130 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.43 mm RHOMBUS INDUSTRIES INC DIP PLASTIC, DIP-14 14 unknown 8542.39.00.01
AI4D-25J
Rhombus Industries Inc
Check for Price Active 5 V 25 ns 4 YES SOJ 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 150 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-J14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY SMDIP14,.3 RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 6.73 mm RHOMBUS INDUSTRIES INC SOIC PLASTIC, SMD-14 14 unknown 8542.39.00.01
AI4D-55J
Rhombus Industries Inc
Check for Price Active 5 V 55 ns 4 YES SOJ 10 pF TTL ACTIVE DELAY LINE TTL INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED TRUE 150 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-J14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY SMDIP14,.3 RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 6.73 mm RHOMBUS INDUSTRIES INC SOIC J LEAD, MODULE, SMD-14 14 unknown 8542.39.00.01
AI4D-16G
Rhombus Industries Inc
Check for Price Active 5 V 16 ns 4 YES SOP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 150 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY GWDIP14,.4 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 6.35 mm RHOMBUS INDUSTRIES INC SOIC PLASTIC, SMD-14 14 unknown 8542.39.00.01
FAI4D-16J
Rhombus Industries Inc
Check for Price Active 5 V 16 ns 4 YES SOJ 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 130 mA NO 5.25 V 4.75 V COMMERCIAL R-XDSO-J14 Not Qualified 70 °C 1 14 UNSPECIFIED SMDIP14,.3 RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 6.73 mm RHOMBUS INDUSTRIES INC SOIC SMD-14 14 unknown 8542.39.00.01
AI4D-16
Rhombus Industries Inc
Check for Price Active 5 V 16 ns 4 NO DIP 10 pF TTL ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 150 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.43 mm RHOMBUS INDUSTRIES INC DIP PLASTIC, DIP-14 14 unknown 8542.39.00.01
AI4D-75
Rhombus Industries Inc
Check for Price Active 5 V 75 ns 4 NO DIP 10 pF TTL ACTIVE DELAY LINE TTL INPUT RISE TIME 3NS; MAX RISE TIME CAPTURED TRUE 150 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.43 mm RHOMBUS INDUSTRIES INC DIP DIP, 14 unknown 8542.39.00.01
FAI4D-14J
Rhombus Industries Inc
Check for Price Active 5 V 14 ns 4 YES SOJ 10 pF F ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 130 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-J14 Not Qualified 70 °C 1 14 PLASTIC/EPOXY SMDIP14,.3 RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 6.73 mm RHOMBUS INDUSTRIES INC SOIC SOJ, 14 unknown 8542.39.00.01