Filter Your Search
1 - 10 of 160 results
|
71C302303N-1102S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C301304N-2102N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C302303S-2104S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C301304S-2104N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C302304S-2104N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C302304S-2104S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C301303N-2104S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C302304S-2102S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C302303N-1104S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
71C301304S-1102N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 61.0108 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |