Parametric results for: TT13D2T (ALTERNATE: 8-143... under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tt13d2t
Select parts from the table below to compare.
Compare
Compare
TT13D2T
TE Connectivity
Check for Price Yes Obsolete 3 A 28 V 20000 Cycle(s) 0.02 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE BAT 3A@125VAC 2A@28VDC 3 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT 26 deg GOLD BRASS 0.194 inch 10-48 SILVER BREAK-BEFORE-MAKE GOLD THERMOPLASTIC EPOXY TERMINAL SEALED WAVE NO WIRE SOLVENT 0.29 inch 5.334 mm 24.384 mm 8.128 mm 0.22 inch 0.11 inch TE CONNECTIVITY LTD compliant TE Connectivity
TT13D2T04
TE Connectivity
Check for Price Yes Active 3 A 28 V SPST TOGGLE SWITCH 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL BLACK SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.70.00