Filter Your Search
1 - 5 of 5 results
|
TSW-210-21-S-S
Samtec Inc
|
$3.3369 | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
TSW-210-21-S-S-RA
Samtec Inc
|
$3.6702 | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TSW-210-21-S-S-RE
Samtec Inc
|
$3.6702 | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.26 inch | 1.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
HTSW-210-21-S-S-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 1.9 inch | SAMTEC INC | LEAD FREE | compliant | ||||||
|
HTSW-210-21-S-S-RE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.26 inch | 1.9 inch | SAMTEC INC | LEAD FREE | compliant |