Filter Your Search
1 - 4 of 4 results
|
TSW-125-09-G-Q
Samtec Inc
|
$5.3917 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
TSW-125-09-G-Q-RA
Samtec Inc
|
$5.5751 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.32 inch | 0.36 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
MTSW-125-09-G-Q-530
Samtec Inc
|
$6.9644 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 2.5 inch | SAMTEC INC | compliant | |||||||||||||
|
MTSW-125-09-G-Q-011-074
Samtec Inc
|
Check for Price | Yes | Active | 49 | 2 | 2 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 2.5 inch | SAMTEC INC | compliant |