Filter Your Search
1 - 10 of 75 results
|
CMF-K120635R0,25%15PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CMF-K120635R0,5%15PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
WBR0202SABQDWGW
Kyocera AVX Components
|
Check for Price | Active | 35 Ω | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CMF120635R0,25%15PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WBR0202GCBQFAW
Kyocera AVX Components
|
Check for Price | Active | 35 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
M55342H11B35D0RTS
Vishay Intertechnologies
|
Check for Price | No | Active | 35 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
CMF-K120635R1%15PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CMF120635R0,1%15PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WBR0202SCBQJWGW
Kyocera AVX Components
|
Check for Price | Active | 35 Ω | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CMF120635R0,5%15PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 35 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |