Filter Your Search
1 - 10 of 241 results
|
TS80C58X2YYY-LIBB
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 32768 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 13 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | |||||||||||
|
TS80C58X2YYY-MICB
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, QFP44,.57SQ,32 | compliant | QFP | 44 | 3A991.A.2 | 8542.31.00.01 | |||
|
TS80C58X2YYY-MCER
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP, QFP44,.47SQ,32 | compliant | QFP | 44 | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS80C58X2XXX-LCA
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TS80C58X2XXX-LCE
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, QFP44,.47SQ,32 | compliant | QFP | 44 | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
TS80C58X2YYY-VCER
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | ||||||||||||
|
TS80C58X2YYY-MCCR
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, QFP-44 | unknown | ||||||||||||
|
TS80C58X2YYY-VCED
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 39 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | ||||||||||||
|
TS80C58X2XXX-MIE
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, QFP44,.47SQ,32 | compliant | QFP | 44 | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TS80C58X2YYY-MCEB
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM, VQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 |