Filter Your Search
1 - 3 of 3 results
|
TS5A21366RSER
Texas Instruments
|
$0.6337 | Yes | Yes | Active | 1.8 V | YES | 260 MHz | 5 Ω | 45 mΩ | 620 ns | 514 ns | SPST | VIDEO APPLICATION | 5.5 V | NO | 2 | 2 | 59 dB | SEPARATE OUTPUT | 5 µA | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1.5 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | PLASTIC, MO-288UECD, QFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TS5A21366DCUR
Texas Instruments
|
$0.8059 | Yes | Yes | Active | 1.8 V | YES | 260 MHz | 5 Ω | 45 mΩ | 620 ns | 514 ns | SPST | CMOS | VIDEO APPLICATION | 5.5 V | NO | 2 | 2 | 59 dB | SEPARATE OUTPUT | 5 µA | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5A21366DCURG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | SPST | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | , | compliant | 8542.39.00.01 |