Filter Your Search
1 - 2 of 2 results
|
TS432ACX5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.24 V | 1.227 V | 1.252 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 1 % | R-PDSO-G5 | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.2 mm | TAIWAN SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||
|
TS432ACX
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.24 V | 1.227 V | 1.252 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 1 % | R-PDSO-G3 | 1 | 105 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.895 mm | 1.08 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor |