Filter Your Search
1 - 10 of 28 results
|
TS4148RWG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-N2 | e3 | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, 1005, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
TS4148RXG
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 150 mA | 1 V | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | WRAP AROUND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||
|
TS4148RZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-N2 | e4 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, 0603, 2 PIN | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
TS4148C-C0RCG
Taiwan Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
TS4148-F0RWG
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-XBCC-N2 | e4 | 125 °C | -40 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | GREEN, LEADLESS, THIN, 1005, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TS4148RYG-C0RYG
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-R2 | e4 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GOLD | WRAP AROUND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-R2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TS4148RW
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
TS4148RBG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-R2 | e3 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAP AROUND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
TS4148RY
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | e4 | 175 °C | Gold (Au) | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | Taiwan Semiconductor | |||||||||||||||||||||
|
TS4148(1206)
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 1 V | 5 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 500 mA | 1 | 20 V | R-PDSO-R2 | 200 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | WRAP AROUND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |