Filter Your Search
1 - 10 of 84,636 results
|
TCM809MENB713
Microchip Technology Inc
|
$0.0682 | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 30 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, TO-236, SOT-23B, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MAX809JTRG
onsemi
|
$0.0697 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | onsemi | 318-08 | |||||
|
APX803L20-35C3-7
Diodes Incorporated
|
$0.0999 | Yes | Active | 3.3 V | 900 mV | 5.5 V | +3.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
APX803L05-29C3-7
Diodes Incorporated
|
$0.1068 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
STM1001SWX6F
STMicroelectronics
|
$0.1183 | Yes | Active | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
APX803L20-26C3-7
Diodes Incorporated
|
$0.1197 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
TSM1012IDT
STMicroelectronics
|
$0.1712 | Yes | Active | 18 V | 4.5 V | 28 V | 180 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | MINISO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
STM1061N21WX6F
STMicroelectronics
|
$0.1874 | Yes | Active | 700 mV | 6 V | 3.6 µA | +2.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
MIC803-26D2VM3-TR
Microchip Technology Inc
|
$0.1942 | Active | 3 V | 1.2 V | 5.5 V | 18 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e4 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
XC6120N162NR-G
Torex Semiconductor LTD
|
$0.1949 | Yes | Active | 1 V | 700 mV | 6 V | 1.4 µA | +1.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSSOP, TSSOP4/6,.08 | compliant | EAR99 | 8542.39.00.01 |