Parametric results for: TRM2-8/10 (ALTERNATE: H21... under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 246 results

|
-
-
-
-
-
-
Manufacturer Part Number: h2116
Select parts from the table below to compare.
Compare
Compare
SP2-028-H21/1-66/11A
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 28 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 0.7 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-066-H21/1-66/11A
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 66 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 1.65 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-098-H21/1-66/11A
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 98 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 2.45 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-050-H21/1-66/11E
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 50 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C PEG RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 1.25 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-090-H21/1-66/11A
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 90 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 2.25 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-062-H21/1-66/11B
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 62 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 1.55 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-026-H21/1-66/11D
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 26 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C PEG RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 0.65 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-030-H21/1-66/11B
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 30 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 0.75 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-038-H21/1-66/11B
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 0.95 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SP2-058-H21/1-66/11E
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 58 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C PEG RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.157 inch 1.45 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40