Filter Your Search
1 - 4 of 4 results
|
TPC030-124
Traco Power
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 24 V | 28.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | ||
|
TPC030-148
Traco Power
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 56 V | 600 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | ||
|
TPC030-105
Traco Power
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 5 V | 6 V | 4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 0.75 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 20 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown | ||
|
TPC030-112
Traco Power
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 12 V | 15 V | 2.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 26 W | 2 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 26.5 mm | 96.5 mm | 90.5 mm | unknown |