Filter Your Search
1 - 2 of 2 results
|
TPB11CGRAES004
TE Connectivity
|
$10.8163 | Active | 400 mA | 20 V | SPST | PUSHBUTTON SWITCH | 400 mA | 3.92 N | PANEL MOUNT | BLACK | POLYETHYLENE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.137 inch | unknown | TE Connectivity | ||||||||||||||||
|
TPB11CGRA-ES0
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | PANEL MOUNT | BLACK | POLYAMIDE | 0.188 inch | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.137 inch | 8.28 mm | 11.25 mm | 9.91 mm | 0.14 inch | compliant | TE CONNECTIVITY LTD | EAR99 | 8536.50.90.31 |