Filter Your Search
1 - 3 of 3 results
|
TP11FGRA2
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
TP11FGRA204
TE Connectivity
|
Check for Price | Obsolete | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
TP11FG-RA2
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | PUSHBUTTON SWITCH | TP | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 3.34 N | e0 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | TIN LEAD | SOLDER | 8.13 mm | 5.74 mm | 8.13 mm | TE CONNECTIVITY LTD | unknown |