Filter Your Search
1 - 10 of 2,272 results
|
GSAC07A1B
Honeywell Sensing and Control
|
$4.4696 | Yes | Yes | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAC01A1B
Honeywell Sensing and Control
|
$30.6749 | Yes | Yes | Active | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAA20A1B-1
Honeywell Sensing and Control
|
$37.2435 | Yes | Yes | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAC22A1B
Honeywell Sensing and Control
|
$42.8608 | Yes | Yes | Active | 100 mA | 50 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAA22A1B
Honeywell Sensing and Control
|
$42.8608 | Yes | Yes | Active | 100 mA | 50 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAA04A1B
Honeywell Sensing and Control
|
$66.1453 | Yes | Yes | Active | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAA36A1B
Honeywell Sensing and Control
|
$69.8850 | Yes | Yes | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAA41A1B
Honeywell Sensing and Control
|
$73.4645 | Yes | Yes | Active | 100 mA | 50 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
GSAB20A1B
Honeywell Sensing and Control
|
$86.9089 | Yes | Yes | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GSAC06A1B
Honeywell Sensing and Control
|
$97.8319 | Yes | Yes | Obsolete | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |