Filter Your Search
1 - 1 of 1 results
|
TN80C58-L
Intel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 256 | 8 | 16 | 8 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 12 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 |