Filter Your Search
1 - 1 of 1 results
|
TN80C196KQ
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 512 | 384 | 8096 | 16 | 16 | 16 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 128 X 8 RAM FOR CODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 |