Filter Your Search
1 - 10 of 151 results
|
BCN4D152J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.5 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 125 mW | 1.5 kΩ | ISOLATED | 70 °C | 1.5 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | ||||
|
BCN4D683J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 68 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 125 mW | 68 kΩ | ISOLATED | 70 °C | 68 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | ||||
|
BCN4D470J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 47 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 125 mW | 47 Ω | ISOLATED | 70 °C | 47 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | ||||
|
BCN4D100J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 Ω | ISOLATED | 70 °C | 10 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | BI TECHNOLOGIES CORP | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | |||
|
BCN4D223J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 125 mW | 22 kΩ | ISOLATED | 70 °C | 22 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | ||||
|
BCN4D180J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 18 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 18 Ω | ISOLATED | 70 °C | 18 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | ||||||
|
BCN4D274J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 270 kΩ | ISOLATED | 70 °C | 270 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | BI TECHNOLOGIES CORP | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | |||
|
BCN4D564J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 560 kΩ | ISOLATED | 70 °C | 560 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | ||||||
|
BCN4D271J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 270 Ω | ISOLATED | 70 °C | 270 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | ||||||
|
BCN4D563J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 56 kΩ | ISOLATED | 70 °C | 56 kΩ | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant |