Filter Your Search
1 - 1 of 1 results
|
TMP87PM14NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |