Filter Your Search
1 - 10 of 1,176 results
|
95293-402-05LF
Amphenol Communications Solutions
|
$0.1980 | Yes | Active | 5 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 150u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.5 inch | AMPHENOL ICC | ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M22-2040205
Harwin
|
$0.3623 | Yes | Yes | Active | 2 | 1 | 2 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.207 inch | 0.158 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||
|
TW-15-07-G-D-340-205
Samtec Inc
|
$5.7327 | Yes | Active | 30 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.34 inch | 1.185 inch | 0.205 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
TW-25-12-L-D-740-205
Samtec Inc
|
$7.9402 | Yes | Active | 50 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.74 inch | 1.975 inch | 0.205 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
4-644020-5
TE Connectivity
|
$8.2100 | Yes | Obsolete | 15 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 1.5 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||||||||||||
|
4-644020-5
TE Connectivity
|
$8.2100 | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 1.5 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
5-644020-5
TE Connectivity
|
$15.5600 | Yes | Obsolete | 25 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 2.5 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||||||||||||
|
5-644020-5
TE Connectivity
|
$15.5600 | Yes | Yes | Obsolete | 25 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 2.5 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
73644-0205
Molex
|
$21.0873 | Yes | Yes | Active | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED,HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
M22-2540205
Harwin
|
$51.2050 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.197 inch | 0.157 inch | 0.094 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |