Filter Your Search
1 - 10 of 296 results
|
TMK042CG7R8CD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 7.8 pF | 25 V | 3.2051 % | 0201 | C0G | 3.2051 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG020BD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 2 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG6R2DD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 6.2 pF | 25 V | 8.0645 % | 0201 | C0G | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG8R3DD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 8.3 pF | 25 V | 6.0241 % | 0201 | C0G | 6.0241 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG3R1CD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 3.1 pF | 25 V | 8.0645 % | 0201 | C0G | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG6R3DD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 6.3 pF | 25 V | 7.9365 % | 0201 | C0G | 7.9365 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG4R2BD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 4.2 pF | 25 V | 2.381 % | 0201 | C0G | 2.381 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG0R7BD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 0.7 pF | 25 V | 14.2857 % | 0201 | C0G | 14.2857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG9R1BD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 9.1 pF | 25 V | 1.0989 % | 0201 | C0G | 1.0989 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMK042CG3R9BD-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 3.9 pF | 25 V | 2.5641 % | 0201 | C0G | 2.5641 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 |