Filter Your Search
1 - 5 of 5 results
|
TLYH156P(R)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | HIGH INTENSITY YELLOW | 50 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 840.0 mcd | 590 nm | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 4 V | T-1 3/4 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 8.75 mm | 5 mm | TOSHIBA CORP | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
TLYH156P(RS)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | HIGH INTENSITY YELLOW | 50 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1388.0 mcd | 590 nm | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 4 V | T-1 3/4 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 8.75 mm | 5 mm | TOSHIBA CORP | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
TLYH156PR
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 50 mA | 2.5 V | 590 nm | 28 deg | WATER CLEAR | Yellow | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 8.75 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||||||||||
|
TLYH156P(RS,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | HIGH INTENSITY YELLOW | 50 mA | 1 | NO | RADIAL MOUNT | 1388.0 mcd | 590 nm | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 8.75 mm | 5 mm | TOSHIBA CORP | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||||
|
TLYH156PRS
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 50 mA | 2.5 V | 590 nm | 28 deg | WATER CLEAR | Yellow | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 8.75 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 |