Filter Your Search
1 - 3 of 3 results
|
TLP762J(D4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 4 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||||||||
|
TLP762J(D4-LF1)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TRIAC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||
|
TLP762J(D4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 100 mA | 4 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6/5 |