Filter Your Search
1 - 10 of 28 results
|
TLP731(D4-GB-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 60 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | TIN LEAD | TOSHIBA CORP | PLASTIC, 11-7A8, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
TLP731D4(GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 kV | 100 % | UL APPROVED, VDE APPROVED | 55 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Transistor Outputs | |||||||||||||||||||
|
TLP731(D4-TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
TLP731(D4-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
TLP731(D4-BL)
Toshiba America Electronic Components
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||||
|
TLP731(D4-GB-LF2,F
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||||
|
TLP731(D4-GB,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 4 kV | 100 % | 150 mW | 10 µs | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
TLP731(D4-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
TLP731(D4-GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 4 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||
|
TLP731(D4-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 4 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 |