Filter Your Search
1 - 3 of 3 results
|
TLP668J(S)(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 7.5 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
TLP668J(S,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP668J(S)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 7.5 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |