Filter Your Search
1 - 1 of 1 results
|
TLP627M(D4-LF5,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 6000 % | UL RECOGNIZED, VDE AAPROVED | 300 V | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |