Filter Your Search
1 - 9 of 9 results
|
TLP620-2(D4-GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 2 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP620-2D4(GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 2 | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Transistor Outputs | ||||||||||||||||
|
TLP620-2(D4-GB,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 100 % | 100 mW | 85 °C | -25 °C | 2 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-2(D4-GB-LF4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP620-2(D4-GB-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP620-2(D4-GB-LF5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP620-2(D4-GB-TP5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP620-2(D4-GB-TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP620-2(D4-GB-LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs |